
IHLP4040DZERR47M8A | |
|---|---|
DigiKey Part Number | 541-2274-2-ND - Tape & Reel (TR) 541-2274-1-ND - Cut Tape (CT) 541-2274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR47M8A |
Description | FIXED IND 470NH 30A 1.66 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 30 A 1.66mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.66mOhm Max |
Mfr | Frequency - Self Resonant 72.1MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 180°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 28.5A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 zł | 4,67 zł |
| 10 | 3,83900 zł | 38,39 zł |
| 25 | 3,55040 zł | 88,76 zł |
| 50 | 3,34800 zł | 167,40 zł |
| 100 | 3,15670 zł | 315,67 zł |
| 250 | 2,92032 zł | 730,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67494 zł | 1 337,47 zł |
| 1 000 | 2,52243 zł | 2 522,43 zł |
| 1 500 | 2,43736 zł | 3 656,04 zł |
| 2 500 | 2,33436 zł | 5 835,90 zł |
| 3 500 | 2,26897 zł | 7 941,39 zł |
| 5 000 | 2,20171 zł | 11 008,55 zł |
| Unit Price without VAT: | 4,67000 zł |
|---|---|
| Unit Price with VAT: | 5,74410 zł |

