
IHLP4040DZER5R6M8A | |
|---|---|
DigiKey Part Number | 541-2275-2-ND - Tape & Reel (TR) 541-2275-1-ND - Cut Tape (CT) 541-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER5R6M8A |
Description | FIXED IND 5.6UH 9.3A 17.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 9.3 A 17.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 17.6mOhm Max |
Mfr | Frequency - Self Resonant 16.3MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 180°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 zł | 4,70 zł |
| 10 | 3,85300 zł | 38,53 zł |
| 25 | 3,56480 zł | 89,12 zł |
| 50 | 3,36100 zł | 168,05 zł |
| 100 | 3,16850 zł | 316,85 zł |
| 250 | 2,93140 zł | 732,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68512 zł | 1 342,56 zł |
| 1 000 | 2,53202 zł | 2 532,02 zł |
| 1 500 | 2,44663 zł | 3 669,94 zł |
| 2 500 | 2,34324 zł | 5 858,10 zł |
| 3 500 | 2,27760 zł | 7 971,60 zł |
| 5 000 | 2,21009 zł | 11 050,45 zł |
| Unit Price without VAT: | 4,70000 zł |
|---|---|
| Unit Price with VAT: | 5,78100 zł |

