MFR Recommended
Direct
Direct

IHLP2525CZERR82M07 | |
|---|---|
DigiKey Part Number | IHLP2525CZERR82M07-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR82M07 |
Description | FIXED IND 820NH 13A 7.41 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 13 A 7.41mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR82M07 Models |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.41mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZEKR82M07 | Vishay Dale | 0 | 541-IHLP2525CZEKR82M07TR-ND | 1,96568 zł | MFR Recommended |
| 0630CDMCDDS-R82MC | Sumida America Inc. | 1 212 | 308-2493-1-ND | 2,69000 zł | Direct |
| PA4341.821NLT | Pulse Electronics | 3 835 | 553-3422-1-ND | 3,23000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,09468 zł | 4 189,36 zł |
| Unit Price without VAT: | 2,09468 zł |
|---|---|
| Unit Price with VAT: | 2,57646 zł |




