
IHLP2525AHEK1R0MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2525AHEK1R0MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525AHEK1R0MA1 |
Description | FIXED IND 1UH 7A 18.3 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7 A 18.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.3mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 2,06388 zł | 7 017,19 zł |
| Unit Price without VAT: | 2,06388 zł |
|---|---|
| Unit Price with VAT: | 2,53857 zł |

