
IHLP1616BZERR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZERR47M5ATR-ND - Tape & Reel (TR) 541-IHLP1616BZERR47M5ACT-ND - Cut Tape (CT) 541-IHLP1616BZERR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR47M5A |
Description | FIXED IND 470NH 9.3A 13.1 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 9.3 A 13.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.1mOhm Max |
Series | Frequency - Self Resonant 103MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 6.9A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 zł | 3,59 zł |
| 10 | 2,94800 zł | 29,48 zł |
| 100 | 2,42450 zł | 242,45 zł |
| 1 000 | 1,99433 zł | 1 994,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73958 zł | 6 958,32 zł |
| 8 000 | 1,64076 zł | 13 126,08 zł |
| 12 000 | 1,60958 zł | 19 314,96 zł |
| Unit Price without VAT: | 3,59000 zł |
|---|---|
| Unit Price with VAT: | 4,41570 zł |

