470 nH Shielded Molded Inductor 9.3 A 13.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZERR47M51

DigiKey Part Number
541-IHLP1616BZERR47M51TR-ND - Tape & Reel (TR)
541-IHLP1616BZERR47M51CT-ND - Cut Tape (CT)
541-IHLP1616BZERR47M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZERR47M51
Description
FIXED IND 470NH 9.3A 13.1 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 9.3 A 13.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13.1mOhm Max
Series
Frequency - Self Resonant
103MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
6.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 476
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 zł3,30 zł
102,72200 zł27,22 zł
1002,23740 zł223,74 zł
1 0001,84046 zł1 840,46 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,82845 zł7 313,80 zł
8 0001,72460 zł13 796,80 zł
12 0001,70114 zł20 413,68 zł
Manufacturers Standard Package
Unit Price without VAT:3,30000 zł
Unit Price with VAT:4,05900 zł