
IHLP1212BZERR36M11 | |
|---|---|
DigiKey Part Number | 541-1315-2-ND - Tape & Reel (TR) 541-1315-1-ND - Cut Tape (CT) 541-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZERR36M11 |
Description | FIXED IND 360NH 6.3A 13.8 MOHM |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 6.3 A 13.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZERR36M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.8mOhm Max |
Series | Frequency - Self Resonant 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1212BZEZR36M1Z | Vishay Dale | 1 478 | 541-IHLP1212BZEZR36M1ZCT-ND | 3,84000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 zł | 3,73 zł |
| 10 | 3,05600 zł | 30,56 zł |
| 100 | 2,51390 zł | 251,39 zł |
| 1 000 | 2,06787 zł | 2 067,87 zł |
| Unit Price without VAT: | 3,73000 zł |
|---|---|
| Unit Price with VAT: | 4,58790 zł |

