
IHLP1212BZER1R2M11 | |
|---|---|
DigiKey Part Number | 541-1320-2-ND - Tape & Reel (TR) 541-1320-1-ND - Cut Tape (CT) 541-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZER1R2M11 |
Description | FIXED IND 1.2UH 5A 27 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZER1R2M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1212BZEZ1R2M1Z | Vishay Dale | 0 | 541-IHLP1212BZEZ1R2M1ZTR-ND | 1,90456 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |

