MFR Recommended

IHLP1212BZER1R0M11 | |
|---|---|
DigiKey Part Number | 541-1319-2-ND - Tape & Reel (TR) 541-1319-1-ND - Cut Tape (CT) 541-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZER1R0M11 |
Description | FIXED IND 1UH 5A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZER1R0M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1212BZEZ1R0M1Z | Vishay Dale | 0 | 541-IHLP1212BZEZ1R0M1ZCT-ND | 3,84000 zł | MFR Recommended |



