IHB2EB152K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 163
Unit Price: 31,92000 zł
Datasheet
1.5 mH Unshielded Wirewound Inductor 800 mA 1.26Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB2EB152K

DigiKey Part Number
IHB2EB152K-ND
Manufacturer
Manufacturer Product Number
IHB2EB152K
Description
FIXED IND 1.5MH 800MA 1.26 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Wirewound Inductor 800 mA 1.26Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.26Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.825" Dia (20.96mm)
Height - Seated (Max)
0.840" (21.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
3028,72400 zł861,72 zł
Manufacturers Standard Package
Unit Price without VAT:28,72400 zł
Unit Price with VAT:35,33052 zł