
ICMS2321AGEG481N10 | |
|---|---|
DigiKey Part Number | 541-ICMS2321AGEG481N10-ND |
Manufacturer | |
Manufacturer Product Number | ICMS2321AGEG481N10 |
Description | CMC 480UH 8A 2LN 1.2 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 480 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 410 Ohms @ 100 MHz 7A DCR 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 7A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.917" L x 0.854" W (23.30mm x 21.70mm) |
Number of Lines 2 | Height (Max) 0.618" (15.70mm) |
Impedance @ Frequency 410 Ohms @ 100 MHz | Package / Case Horizontal, 4 Gull Wing |
Inductance @ Frequency 480 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 zł | 19,32 zł |
| 10 | 15,88200 zł | 158,82 zł |
| 25 | 14,69200 zł | 367,30 zł |
| 50 | 13,85340 zł | 692,67 zł |
| 100 | 13,06300 zł | 1 306,30 zł |
| 252 | 12,07992 zł | 3 044,14 zł |
| 504 | 11,39282 zł | 5 741,98 zł |
| 1 008 | 10,74597 zł | 10 831,94 zł |
| 2 520 | 10,68263 zł | 26 920,23 zł |
| Unit Price without VAT: | 19,32000 zł |
|---|---|
| Unit Price with VAT: | 23,76360 zł |

