Parametric Equivalent

ERL32511R00FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL32511R00FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL32511R00FKEK500 |
Description | RES 511 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL32511R00FKEB500 | Vishay Dale | 0 | 541-ERL32511R00FKEB500TR-ND | 17,28852 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,01670 zł | 5 201,67 zł |
| Unit Price without VAT: | 52,01670 zł |
|---|---|
| Unit Price with VAT: | 63,98054 zł |


