Parametric Equivalent
Parametric Equivalent

ERL202K1500FKEB500 | |
|---|---|
DigiKey Part Number | 541-ERL202K1500FKEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL202K1500FKEB500 |
Description | RES 2.15K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL202K1500FKEA500 | Vishay Dale | 0 | 541-ERL202K1500FKEA500TR-ND | 5,12602 zł | Parametric Equivalent |
| ERL202K1500FKEK500 | Vishay Dale | 0 | 541-ERL202K1500FKEK500-ND | 13,16930 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,57350 zł | 5 573,50 zł |
| Unit Price without VAT: | 5,57350 zł |
|---|---|
| Unit Price with VAT: | 6,85541 zł |


