Parametric Equivalent
Parametric Equivalent

ERL07931K00FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL07931K00FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL07931K00FKEK500 |
Description | RES 931K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 931 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL07931K00FKEA500 | Vishay Dale | 0 | 541-ERL07931K00FKEA500TR-ND | 2,94492 zł | Parametric Equivalent |
| ERL07931K00FKEB500 | Vishay Dale | 0 | 541-ERL07931K00FKEB500TR-ND | 3,67152 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,85110 zł | 1 185,11 zł |
| Unit Price without VAT: | 11,85110 zł |
|---|---|
| Unit Price with VAT: | 14,57685 zł |


