Parametric Equivalent
Parametric Equivalent

ERL0756K200FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL0756K200FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL0756K200FKEK500 |
Description | RES 56.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL0756K200FKEA500 | Vishay Dale | 0 | 541-ERL0756K200FKEA500TR-ND | 2,14894 zł | Parametric Equivalent |
| ERL0756K200FKEB500 | Vishay Dale | 0 | 541-ERL0756K200FKEB500TR-ND | 2,64585 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,69090 zł | 1 069,09 zł |
| Unit Price without VAT: | 10,69090 zł |
|---|---|
| Unit Price with VAT: | 13,14981 zł |


