Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55402R00FHEA600 | |
|---|---|
DigiKey Part Number | 541-ERC55402R00FHEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55402R00FHEA600 |
Description | RES 402 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55402R00DHEB600 | Vishay Dale | 0 | 541-ERC55402R00DHEB600TR-ND | 6,25176 zł | Parametric Equivalent |
| ERC55402R00DHEK600 | Vishay Dale | 0 | 541-ERC55402R00DHEK600-ND | 25,91700 zł | Parametric Equivalent |
| ERC55402R00FEEA600 | Vishay Dale | 0 | 541-ERC55402R00FEEA600TR-ND | 4,55594 zł | Parametric Equivalent |
| ERC55402R00FEEK600 | Vishay Dale | 0 | 541-ERC55402R00FEEK600-ND | 24,42750 zł | Parametric Equivalent |
| ERC55402R00FHEB600 | Vishay Dale | 0 | 541-ERC55402R00FHEB600TR-ND | 3,42817 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,94938 zł | 14 746,90 zł |
| Unit Price without VAT: | 2,94938 zł |
|---|---|
| Unit Price with VAT: | 3,62774 zł |


