ERL071R0000GKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,64349 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,61060 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 61,47520 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,81642 zł
Datasheet
1 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL071R0000GKEK500

DigiKey Part Number
541-ERL071R0000GKEK500-ND
Manufacturer
Manufacturer Product Number
ERL071R0000GKEK500
Description
RES 1 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL071R0000FKEA500Vishay Dale0541-ERL071R0000FKEA500TR-ND6,64349 złParametric Equivalent
ERL071R0000FKEB500Vishay Dale0541-ERL071R0000FKEB500TR-ND9,61060 złParametric Equivalent
ERL071R0000FKEK500Vishay Dale0541-ERL071R0000FKEK500-ND61,47520 złParametric Equivalent
ERL071R0000GKEB500Vishay Dale0541-ERL071R0000GKEB500TR-ND8,81642 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10058,58350 zł5 858,35 zł
Manufacturers Standard Package
Unit Price without VAT:58,58350 zł
Unit Price with VAT:72,05771 zł