ERL0511R000GKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,39446 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,69066 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,82180 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,43794 zł
Datasheet
11 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL0511R000GKEK500

DigiKey Part Number
541-ERL0511R000GKEK500-ND
Manufacturer
Manufacturer Product Number
ERL0511R000GKEK500
Description
RES 11 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL0511R000FKEA500Vishay Dale0541-ERL0511R000FKEA500TR-ND3,39446 złParametric Equivalent
ERL0511R000FKEB500Vishay Dale0541-ERL0511R000FKEB500TR-ND4,69066 złParametric Equivalent
ERL0511R000FKEK500Vishay Dale0541-ERL0511R000FKEK500-ND16,82180 złParametric Equivalent
ERL0511R000GKEB500Vishay Dale0541-ERL0511R000GKEB500TR-ND4,43794 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10016,43290 zł1 643,29 zł
Manufacturers Standard Package
Unit Price without VAT:16,43290 zł
Unit Price with VAT:20,21247 zł