
ERC652K1500DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC652K1500DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC652K1500DHEK500 |
Description | RES 2.15K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,32850 zł | 4 632,85 zł |
| Unit Price without VAT: | 46,32850 zł |
|---|---|
| Unit Price with VAT: | 56,98406 zł |

