Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55777R00BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC55777R00BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55777R00BEEB500 |
Description | RES 777 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 777 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55777R00BEEK500 | Vishay Dale | 0 | 541-ERC55777R00BEEK500-ND | 25,33270 zł | Parametric Equivalent |
| RN55E7770BB14 | Vishay Dale | 0 | RN55E7770BB14-ND | 16,87210 zł | Parametric Equivalent |
| RN55E7770BBSL | Vishay Dale | 0 | RN55E7770BBSL-ND | 19,88330 zł | Parametric Equivalent |
| RN55E7770BR36 | Vishay Dale | 0 | RN55E7770BR36-ND | 2,46631 zł | Parametric Equivalent |
| RN55E7770BRE6 | Vishay Dale | 0 | RN55E7770BRE6-ND | 3,42297 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,81652 zł | 5 816,52 zł |
| Unit Price without VAT: | 5,81652 zł |
|---|---|
| Unit Price with VAT: | 7,15432 zł |



