Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55681K00FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55681K00FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55681K00FEEK500 |
Description | RES 681K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55681K00FEEA500 | Vishay Dale | 0 | 541-ERC55681K00FEEA500TR-ND | 4,49949 zł | Parametric Equivalent |
| ERC55681K00FEEB500 | Vishay Dale | 0 | 541-ERC55681K00FEEB500TR-ND | 6,05865 zł | Parametric Equivalent |
| RN55E6813DB14 | Vishay Dale | 0 | RN55E6813DB14-ND | 20,57530 zł | Parametric Equivalent |
| RN55E6813DBSL | Vishay Dale | 0 | RN55E6813DBSL-ND | 24,20990 zł | Parametric Equivalent |
| RN55E6813DRSL | Vishay Dale | 0 | RN55E6813DRSL-ND | 9,95370 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,14950 zł | 2 114,95 zł |
| Unit Price without VAT: | 21,14950 zł |
|---|---|
| Unit Price with VAT: | 26,01389 zł |



