Parametric Equivalent
Parametric Equivalent

ERC554K4800BEEA600 | |
|---|---|
DigiKey Part Number | 541-ERC554K4800BEEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC554K4800BEEA600 |
Description | RES 4.48K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.48 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC554K4800BEEB600 | Vishay Dale | 0 | 541-ERC554K4800BEEB600TR-ND | 14,28295 zł | Parametric Equivalent |
| ERC554K4800BEEK600 | Vishay Dale | 0 | 541-ERC554K4800BEEK600-ND | 45,77620 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,06154 zł | 65 307,70 zł |
| Unit Price without VAT: | 13,06154 zł |
|---|---|
| Unit Price with VAT: | 16,06569 zł |


