Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5548K700FHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC5548K700FHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC5548K700FHEK600 |
Description | RES 48.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5548K700DEEB600 | Vishay Dale | 0 | 541-ERC5548K700DEEB600TR-ND | 7,40060 zł | Parametric Equivalent |
| ERC5548K700DEEK600 | Vishay Dale | 0 | 541-ERC5548K700DEEK600-ND | 28,71350 zł | Parametric Equivalent |
| ERC5548K700DHEB600 | Vishay Dale | 0 | 541-ERC5548K700DHEB600TR-ND | 6,25176 zł | Parametric Equivalent |
| ERC5548K700DHEK600 | Vishay Dale | 0 | 541-ERC5548K700DHEK600-ND | 25,91700 zł | Parametric Equivalent |
| ERC5548K700FEEA600 | Vishay Dale | 0 | 541-ERC5548K700FEEA600TR-ND | 4,55594 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,98240 zł | 1 798,24 zł |
| Unit Price without VAT: | 17,98240 zł |
|---|---|
| Unit Price with VAT: | 22,11835 zł |


