Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5541R200FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5541R200FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5541R200FEEB500 |
Description | RES 41.2 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5541R200FEEK500 | Vishay Dale | 0 | 541-ERC5541R200FEEK500-ND | 12,76960 zł | Parametric Equivalent |
| RN55E41R2FB14 | Vishay Dale | 0 | RN55E41R2FB14-ND | 16,87210 zł | Parametric Equivalent |
| RN55E41R2FRE6 | Vishay Dale | 0 | RN55E41R2FRE6-ND | 2,02500 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,35180 zł | 3 351,80 zł |
| Unit Price without VAT: | 3,35180 zł |
|---|---|
| Unit Price with VAT: | 4,12271 zł |



