Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1693GRB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1693GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1693GRB14 |
Description | RES 169K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1693FRB14 | Vishay Dale | 0 | RLR05C1693FRB14-ND | 16,82180 zł | Parametric Equivalent |
| RLR05C1693FRBSL | Vishay Dale | 0 | RLR05C1693FRBSL-ND | 0,00000 zł | Parametric Equivalent |
| RLR05C1693FRR36 | Vishay Dale | 0 | 541-RLR05C1693FRR36TR-ND | 4,38641 zł | Parametric Equivalent |
| RLR05C1693FRRE5 | Vishay Dale | 0 | 541-RLR05C1693FRRE5TR-ND | 5,43122 zł | Parametric Equivalent |
| RLR05C1693FRRE6 | Vishay Dale | 0 | 541-RLR05C1693FRRE6TR-ND | 5,05524 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,09733 zł | 9 097,33 zł |
| Unit Price without VAT: | 9,09733 zł |
|---|---|
| Unit Price with VAT: | 11,18972 zł |


