
ERC55336R00DEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55336R00DEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55336R00DEEK500 |
Description | RES 336 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 336 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,17570 zł | 2 217,57 zł |
| Unit Price without VAT: | 22,17570 zł |
|---|---|
| Unit Price with VAT: | 27,27611 zł |

