Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC552K1500FKEK600 | |
|---|---|
DigiKey Part Number | 541-ERC552K1500FKEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC552K1500FKEK600 |
Description | RES 2.15K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552K1500DHEK600 | Vishay Dale | 0 | 541-ERC552K1500DHEK600-ND | 25,91700 zł | Parametric Equivalent |
| ERC552K1500FHEA600 | Vishay Dale | 0 | 541-ERC552K1500FHEA600TR-ND | 2,94938 zł | Parametric Equivalent |
| ERC552K1500FHEB600 | Vishay Dale | 0 | 541-ERC552K1500FHEB600TR-ND | 3,42817 zł | Parametric Equivalent |
| ERC552K1500FHEK600 | Vishay Dale | 0 | 541-ERC552K1500FHEK600-ND | 17,98240 zł | Parametric Equivalent |
| ERL072K1500FKEA500 | Vishay Dale | 0 | 541-ERL072K1500FKEA500TR-ND | 2,14894 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,16253 zł | 7 162,53 zł |
| Unit Price without VAT: | 7,16253 zł |
|---|---|
| Unit Price with VAT: | 8,80991 zł |



