Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5526K100FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5526K100FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5526K100FHEA500 |
Description | RES 26.1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5526K100DEEK500 | Vishay Dale | 0 | 541-ERC5526K100DEEK500-ND | 22,17570 zł | Parametric Equivalent |
| ERC5526K100DHEK500 | Vishay Dale | 0 | 541-ERC5526K100DHEK500-ND | 18,80680 zł | Parametric Equivalent |
| ERC5526K100FEEB500 | Vishay Dale | 0 | 541-ERC5526K100FEEB500TR-ND | 3,35180 zł | Parametric Equivalent |
| ERC5526K100FEEK500 | Vishay Dale | 0 | 541-ERC5526K100FEEK500-ND | 12,76960 zł | Parametric Equivalent |
| ERC5526K100FHEB500 | Vishay Dale | 0 | 541-ERC5526K100FHEB500TR-ND | 2,63019 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86357 zł | 9 317,85 zł |
| Unit Price without VAT: | 1,86357 zł |
|---|---|
| Unit Price with VAT: | 2,29219 zł |



