Parametric Equivalent
Parametric Equivalent

ERC55267K00BHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC55267K00BHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC55267K00BHEK600 |
Description | RES 267K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55267K00BEEB600 | Vishay Dale | 0 | 541-ERC55267K00BEEB600TR-ND | 14,28295 zł | Parametric Equivalent |
| ERC55267K00BEEK600 | Vishay Dale | 0 | 541-ERC55267K00BEEK600-ND | 45,77620 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,96560 zł | 3 996,56 zł |
| Unit Price without VAT: | 39,96560 zł |
|---|---|
| Unit Price with VAT: | 49,15769 zł |


