Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55246R00BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55246R00BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55246R00BHEK500 |
Description | RES 246 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 246 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55246R00BEEB500 | Vishay Dale | 0 | 541-ERC55246R00BEEB500TR-ND | 5,81652 zł | Parametric Equivalent |
| ERC55246R00BEEK500 | Vishay Dale | 0 | 541-ERC55246R00BEEK500-ND | 25,33270 zł | Parametric Equivalent |
| ERC55246R00BHEB500 | Vishay Dale | 0 | 541-ERC55246R00BHEB500TR-ND | 4,98152 zł | Parametric Equivalent |
| RN55C2460BB14 | Vishay Dale | 0 | RN55C2460BB14-ND | 16,87210 zł | Parametric Equivalent |
| RN55C2460BBSL | Vishay Dale | 0 | RN55C2460BBSL-ND | 19,88330 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,60620 zł | 2 260,62 zł |
| Unit Price without VAT: | 22,60620 zł |
|---|---|
| Unit Price with VAT: | 27,80563 zł |



