Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55226K00FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC55226K00FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55226K00FEEB500 |
Description | RES 226K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55226K00DEEK500 | Vishay Dale | 0 | 541-ERC55226K00DEEK500-ND | 22,17570 zł | Parametric Equivalent |
| ERC55226K00FEEK500 | Vishay Dale | 0 | 541-ERC55226K00FEEK500-ND | 12,76960 zł | Parametric Equivalent |
| RN55E2263DBSL | Vishay Dale | 0 | RN55E2263DBSL-ND | 19,88330 zł | Parametric Equivalent |
| RN55E2263DRE6 | Vishay Dale | 0 | RN55E2263DRE6-ND | 2,48638 zł | Parametric Equivalent |
| RN55E2263DRSL | Vishay Dale | 0 | RN55E2263DRSL-ND | 7,40998 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,35180 zł | 3 351,80 zł |
| Unit Price without VAT: | 3,35180 zł |
|---|---|
| Unit Price with VAT: | 4,12271 zł |



