Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55200R00BHEB600 | |
|---|---|
DigiKey Part Number | 541-ERC55200R00BHEB600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55200R00BHEB600 |
Description | RES 200 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55200R00BEEA600 | Vishay Dale | 0 | 541-ERC55200R00BEEA600TR-ND | 13,06154 zł | Parametric Equivalent |
| ERC55200R00BEEB600 | Vishay Dale | 0 | 541-ERC55200R00BEEB600TR-ND | 14,28295 zł | Parametric Equivalent |
| ERC55200R00BEEK600 | Vishay Dale | 0 | 541-ERC55200R00BEEK600-ND | 45,77620 zł | Parametric Equivalent |
| ERC55200R00BHEA600 | Vishay Dale | 0 | 541-ERC55200R00BHEA600TR-ND | 11,53545 zł | Parametric Equivalent |
| ERC55200R00BHEK600 | Vishay Dale | 0 | 541-ERC55200R00BHEK600-ND | 39,96560 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,74048 zł | 12 740,48 zł |
| Unit Price without VAT: | 12,74048 zł |
|---|---|
| Unit Price with VAT: | 15,67079 zł |


