Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR70K6192FRB14 | |
|---|---|
DigiKey Part Number | 541-RNR70K6192FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR70K6192FRB14 |
Description | RES 61.9K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H6192FRB14 | Vishay Dale | 0 | 541-RNC70H6192FRB14-ND | 40,16880 zł | Parametric Equivalent |
| RNC70H6192FRRE5 | Vishay Dale | 0 | 541-RNC70H6192FRRE5TR-ND | 18,17160 zł | Parametric Equivalent |
| RNC70H6192FRRE6 | Vishay Dale | 0 | 541-RNC70H6192FRRE6TR-ND | 17,11023 zł | Parametric Equivalent |
| RNC70H6192FRRE7 | Vishay Dale | 0 | 541-RNC70H6192FRRE7TR-ND | 16,56529 zł | Parametric Equivalent |
| RNC70H6192FRRE8 | Vishay Dale | 0 | 541-RNC70H6192FRRE8TR-ND | 16,20911 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,38615 zł | 38 386,15 zł |
| Unit Price without VAT: | 38,38615 zł |
|---|---|
| Unit Price with VAT: | 47,21496 zł |


