Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K2100FKEA500 | |
|---|---|
DigiKey Part Number | 541-ERC551K2100FKEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551K2100FKEA500 |
Description | RES 1.21K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K2100FHEA500 | Vishay Dale | 0 | 541-ERC551K2100FHEA500TR-ND | 1,86357 zł | Parametric Equivalent |
| ERC551K2100FHEB500 | Vishay Dale | 0 | 541-ERC551K2100FHEB500TR-ND | 2,63019 zł | Parametric Equivalent |
| ERC551K2100FHEK500 | Vishay Dale | 0 | 541-ERC551K2100FHEK500-ND | 9,39750 zł | Parametric Equivalent |
| ERC551K2100FKEB500 | Vishay Dale | 0 | 541-ERC551K2100FKEB500TR-ND | 5,28559 zł | Parametric Equivalent |
| ERC551K2100FKEK500 | Vishay Dale | 0 | 541-ERC551K2100FKEK500-ND | 5,28559 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,51834 zł | 17 591,70 zł |
| Unit Price without VAT: | 3,51834 zł |
|---|---|
| Unit Price with VAT: | 4,32756 zł |



