ERC55184K00BEEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,81652 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,72184 zł
Datasheet
184 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55184K00BEEK500

DigiKey Part Number
541-ERC55184K00BEEK500-ND
Manufacturer
Manufacturer Product Number
ERC55184K00BEEK500
Description
RES 184K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
184 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55184K00BEEB500Vishay Dale0541-ERC55184K00BEEB500TR-ND5,81652 złParametric Equivalent
RN55E1843BB14Vishay Dale0RN55E1843BB14-ND16,87210 złParametric Equivalent
RN55E1843BBSLVishay Dale0RN55E1843BBSL-ND19,88330 złParametric Equivalent
RN55E1843BRSLVishay Dale0RN55E1843BRSL-ND6,72184 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10025,33270 zł2 533,27 zł
Manufacturers Standard Package
Unit Price without VAT:25,33270 zł
Unit Price with VAT:31,15922 zł