Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K0500FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551K0500FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551K0500FKEK500 |
Description | RES 1.05K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K0500DHEK500 | Vishay Dale | 0 | 541-ERC551K0500DHEK500-ND | 18,80680 zł | Parametric Equivalent |
| ERC551K0500FHEA500 | Vishay Dale | 0 | 541-ERC551K0500FHEA500TR-ND | 1,86357 zł | Parametric Equivalent |
| ERC551K0500FHEB500 | Vishay Dale | 0 | 541-ERC551K0500FHEB500TR-ND | 2,63019 zł | Parametric Equivalent |
| ERC551K0500FHEK500 | Vishay Dale | 0 | 541-ERC551K0500FHEK500-ND | 9,39750 zł | Parametric Equivalent |
| RN55C1051FB14 | Vishay Dale | 0 | RN55C1051FB14-ND | 16,87210 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,28559 zł | 5 285,59 zł |
| Unit Price without VAT: | 5,28559 zł |
|---|---|
| Unit Price with VAT: | 6,50128 zł |



