ERC5515R000FHEA600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 35,46560 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,83162 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,35060 zł
Datasheet
15 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5515R000FHEA600

DigiKey Part Number
541-ERC5515R000FHEA600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5515R000FHEA600
Description
RES 15 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5515R000FEEK600Vishay Dale0541-ERC5515R000FEEK600-ND35,46560 złParametric Equivalent
ERC5515R000FHEB600Vishay Dale0541-ERC5515R000FHEB600TR-ND12,83162 złParametric Equivalent
ERC5515R000FHEK600Vishay Dale0541-ERC5515R000FHEK600-ND33,35060 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,62522 zł58 126,10 zł
Manufacturers Standard Package
Unit Price without VAT:11,62522 zł
Unit Price with VAT:14,29902 zł