Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5515K000FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5515K000FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5515K000FHEB500 |
Description | RES 15K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5515K000DEEA500 | Vishay Dale | 0 | 541-ERC5515K000DEEA500TR-ND | 4,05472 zł | Parametric Equivalent |
| ERC5515K000DEEB500 | Vishay Dale | 0 | 541-ERC5515K000DEEB500TR-ND | 5,37844 zł | Parametric Equivalent |
| ERC5515K000DEEK500 | Vishay Dale | 0 | 541-ERC5515K000DEEK500-ND | 22,17570 zł | Parametric Equivalent |
| ERC5515K000DHEB500 | Vishay Dale | 0 | 541-ERC5515K000DHEB500TR-ND | 4,88309 zł | Parametric Equivalent |
| ERC5515K000DHEK500 | Vishay Dale | 0 | 541-ERC5515K000DHEK500-ND | 18,80680 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,63019 zł | 2 630,19 zł |
| Unit Price without VAT: | 2,63019 zł |
|---|---|
| Unit Price with VAT: | 3,23513 zł |



