ERC5513K000FHEK600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,91700 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,42750 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,94938 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,42817 zł
Datasheet
13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5513K000FHEK600

DigiKey Part Number
541-ERC5513K000FHEK600-ND
Manufacturer
Manufacturer Product Number
ERC5513K000FHEK600
Description
RES 13K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5513K000DHEK600Vishay Dale0541-ERC5513K000DHEK600-ND25,91700 złParametric Equivalent
ERC5513K000FEEK600Vishay Dale0541-ERC5513K000FEEK600-ND24,42750 złParametric Equivalent
ERC5513K000FHEA600Vishay Dale0541-ERC5513K000FHEA600TR-ND2,94938 złParametric Equivalent
ERC5513K000FHEB600Vishay Dale0541-ERC5513K000FHEB600TR-ND3,42817 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10017,98240 zł1 798,24 zł
Manufacturers Standard Package
Unit Price without VAT:17,98240 zł
Unit Price with VAT:22,11835 zł