Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5511R000FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5511R000FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5511R000FHEK500 |
Description | RES 11 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5511R000DHEK500 | Vishay Dale | 0 | 541-ERC5511R000DHEK500-ND | 25,17330 zł | Parametric Equivalent |
| ERC5511R000FEEB500 | Vishay Dale | 0 | 541-ERC5511R000FEEB500TR-ND | 4,98152 zł | Parametric Equivalent |
| ERC5511R000FEEK500 | Vishay Dale | 0 | 541-ERC5511R000FEEK500-ND | 17,59640 zł | Parametric Equivalent |
| ERC5511R000FHEA500 | Vishay Dale | 0 | 541-ERC5511R000FHEA500TR-ND | 2,88223 zł | Parametric Equivalent |
| ERC5511R000FHEB500 | Vishay Dale | 0 | 541-ERC5511R000FHEB500TR-ND | 4,07391 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,90790 zł | 1 390,79 zł |
| Unit Price without VAT: | 13,90790 zł |
|---|---|
| Unit Price with VAT: | 17,10672 zł |



