Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5511K300FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5511K300FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5511K300FEEK500 |
Description | RES 11.3K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5511K300DEEK500 | Vishay Dale | 0 | 541-ERC5511K300DEEK500-ND | 22,17570 zł | Parametric Equivalent |
| ERC5511K300FEEB500 | Vishay Dale | 0 | 541-ERC5511K300FEEB500TR-ND | 3,35180 zł | Parametric Equivalent |
| RN55E1132FB14 | Vishay Dale | 0 | RN55E1132FB14-ND | 16,87210 zł | Parametric Equivalent |
| RN55E1132FBSL | Vishay Dale | 0 | RN55E1132FBSL-ND | 19,88330 zł | Parametric Equivalent |
| RN55E1132FRSL | Vishay Dale | 0 | RN55E1132FRSL-ND | 4,06406 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,76960 zł | 1 276,96 zł |
| Unit Price without VAT: | 12,76960 zł |
|---|---|
| Unit Price with VAT: | 15,70661 zł |



