Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5510K100DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5510K100DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5510K100DHEK500 |
Description | RES 10.1K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.1 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C1012CB14 | Vishay Dale | 0 | RN55C1012CB14-ND | 16,87210 zł | Parametric Equivalent |
| RN55C1012CBSL | Vishay Dale | 0 | RN55C1012CBSL-ND | 19,88330 zł | Parametric Equivalent |
| RN55C1012CRE6 | Vishay Dale | 0 | RN55C1012CRE6-ND | 2,18159 zł | Parametric Equivalent |
| RN55C1012CRSL | Vishay Dale | 0 | RN55C1012CRSL-ND | 4,37338 zł | Parametric Equivalent |
| RN55C1012DB14 | Vishay Dale | 0 | RN55C1012DB14-ND | 16,87210 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,80680 zł | 1 880,68 zł |
| Unit Price without VAT: | 18,80680 zł |
|---|---|
| Unit Price with VAT: | 23,13236 zł |


