Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5095R300FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5095R300FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5095R300FEEB500 |
Description | RES 95.3 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5095R300DEEB500 | Vishay Dale | 0 | 541-ERC5095R300DEEB500TR-ND | 8,44082 zł | Parametric Equivalent |
| ERC5095R300DEEK500 | Vishay Dale | 0 | 541-ERC5095R300DEEK500-ND | 27,29220 zł | Parametric Equivalent |
| ERC5095R300FEEK500 | Vishay Dale | 0 | 541-ERC5095R300FEEK500-ND | 20,39000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,44811 zł | 7 448,11 zł |
| Unit Price without VAT: | 7,44811 zł |
|---|---|
| Unit Price with VAT: | 9,16118 zł |


