Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC504K4800BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC504K4800BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC504K4800BHEK500 |
Description | RES 4.48K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.48 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC504K4800BEEB500 | Vishay Dale | 0 | 541-ERC504K4800BEEB500TR-ND | 10,35328 zł | Parametric Equivalent |
| ERC504K4800BEEK500 | Vishay Dale | 0 | 541-ERC504K4800BEEK500-ND | 37,46600 zł | Parametric Equivalent |
| ERC504K4800BHEB500 | Vishay Dale | 0 | 541-ERC504K4800BHEB500TR-ND | 8,95700 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,53850 zł | 3 453,85 zł |
| Unit Price without VAT: | 34,53850 zł |
|---|---|
| Unit Price with VAT: | 42,48236 zł |


