ERC501K8200FHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,44811 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,39000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,15468 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,44290 zł
Datasheet
1.82 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC501K8200FHEK500

DigiKey Part Number
541-ERC501K8200FHEK500-ND
Manufacturer
Manufacturer Product Number
ERC501K8200FHEK500
Description
RES 1.82K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC501K8200FEEB500Vishay Dale0541-ERC501K8200FEEB500TR-ND7,44811 złParametric Equivalent
ERC501K8200FEEK500Vishay Dale0541-ERC501K8200FEEK500-ND20,39000 złParametric Equivalent
ERC501K8200FHEA500Vishay Dale0541-ERC501K8200FHEA500TR-ND3,15468 złParametric Equivalent
ERC501K8200FHEB500Vishay Dale0541-ERC501K8200FHEB500TR-ND4,44290 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10017,59640 zł1 759,64 zł
Manufacturers Standard Package
Unit Price without VAT:17,59640 zł
Unit Price with VAT:21,64357 zł