ERL32162K00FKEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,01670 zł
Datasheet
162 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL32162K00FKEB500

DigiKey Part Number
541-ERL32162K00FKEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL32162K00FKEB500
Description
RES 162K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
162 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL32162K00FKEK500Vishay Dale0541-ERL32162K00FKEK500-ND52,01670 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,28852 zł17 288,52 zł
Manufacturers Standard Package
Unit Price without VAT:17,28852 zł
Unit Price with VAT:21,26488 zł