ERC5016R200FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,87715 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 39,45680 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,47381 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,71350 zł
Datasheet
16.2 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5016R200FHEB500

DigiKey Part Number
541-ERC5016R200FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5016R200FHEB500
Description
RES 16.2 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.2 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5016R200FEEB500Vishay Dale0541-ERC5016R200FEEB500TR-ND12,87715 złParametric Equivalent
ERC5016R200FEEK500Vishay Dale0541-ERC5016R200FEEK500-ND39,45680 złParametric Equivalent
ERC5016R200FHEA500Vishay Dale0541-ERC5016R200FHEA500TR-ND6,47381 złParametric Equivalent
ERC5016R200FHEK500Vishay Dale0541-ERC5016R200FHEK500-ND28,71350 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,95700 zł8 957,00 zł
Manufacturers Standard Package
Unit Price without VAT:8,95700 zł
Unit Price with VAT:11,01711 zł