Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC50158K00FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC50158K00FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC50158K00FHEK500 |
Description | RES 158K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC50158K00FEEA500 | Vishay Dale | 0 | 541-ERC50158K00FEEA500TR-ND | 5,36353 zł | Parametric Equivalent |
| ERC50158K00FEEB500 | Vishay Dale | 0 | 541-ERC50158K00FEEB500TR-ND | 7,44811 zł | Parametric Equivalent |
| ERC50158K00FEEK500 | Vishay Dale | 0 | 541-ERC50158K00FEEK500-ND | 20,39000 zł | Parametric Equivalent |
| ERC50158K00FHEA500 | Vishay Dale | 0 | 541-ERC50158K00FHEA500TR-ND | 3,15468 zł | Parametric Equivalent |
| ERC50158K00FHEB500 | Vishay Dale | 0 | 541-ERC50158K00FHEB500TR-ND | 4,44290 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,59640 zł | 1 759,64 zł |
| Unit Price without VAT: | 17,59640 zł |
|---|---|
| Unit Price with VAT: | 21,64357 zł |


