
ERC5018R700BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5018R700BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5018R700BEEK500 |
Description | RES 18.7 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,64960 zł | 5 764,96 zł |
| Unit Price without VAT: | 57,64960 zł |
|---|---|
| Unit Price with VAT: | 70,90901 zł |

