ERC50105R00FEEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,00567 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,44082 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,29220 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,44811 zł
Datasheet
105 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC50105R00FEEK500

DigiKey Part Number
541-ERC50105R00FEEK500-ND
Manufacturer
Manufacturer Product Number
ERC50105R00FEEK500
Description
RES 105 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
105 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC50105R00DEEA500Vishay Dale0541-ERC50105R00DEEA500TR-ND6,00567 złParametric Equivalent
ERC50105R00DEEB500Vishay Dale0541-ERC50105R00DEEB500TR-ND8,44082 złParametric Equivalent
ERC50105R00DEEK500Vishay Dale0541-ERC50105R00DEEK500-ND27,29220 złParametric Equivalent
ERC50105R00FEEB500Vishay Dale0541-ERC50105R00FEEB500TR-ND7,44811 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10020,39000 zł2 039,00 zł
Manufacturers Standard Package
Unit Price without VAT:20,39000 zł
Unit Price with VAT:25,07970 zł